
EEE-FK0J470AR | |
|---|---|
DigiKey Part Number | PCE4375TR-ND - Tape & Reel (TR) PCE4375CT-ND - Cut Tape (CT) PCE4375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J470AR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J470AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.72100 | $27.21 |
| 50 | $2.01420 | $100.71 |
| 100 | $1.78980 | $178.98 |
| 500 | $1.40258 | $701.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.25682 | $1,256.82 |
| 2,000 | $1.15701 | $2,314.02 |
| 3,000 | $1.10664 | $3,319.92 |
| 5,000 | $1.05044 | $5,252.20 |
| 7,000 | $1.01742 | $7,121.94 |
| 10,000 | $0.98550 | $9,855.00 |

