EMVY350ARA4R7MD55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,655
Unit Price: $3.95000
Datasheet

Direct


Nichicon
In Stock: 9,160
Unit Price: $2.55000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19,172
Unit Price: $3.37000
Datasheet

Upgrade


Würth Elektronik
In Stock: 544
Unit Price: $1.64000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $1.48000
Datasheet

Upgrade


Würth Elektronik
In Stock: 8,910
Unit Price: $1.48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.49921
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.47947
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.47947
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.06594
Datasheet

Similar


Panasonic Industry
In Stock: 1,196
Unit Price: $3.86000
Datasheet

Similar


Panasonic Industry
In Stock: 7,107
Unit Price: $3.54000
Datasheet

Similar


Nichicon
In Stock: 3,773
Unit Price: $3.86000
Datasheet

Similar


Nichicon
In Stock: 9,019
Unit Price: $3.62000
Datasheet
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY350ARA4R7MD55G

DigiKey Part Number
565-EMVY350ARA4R7MD55GTR-ND - Tape & Reel (TR)
565-EMVY350ARA4R7MD55GCT-ND - Cut Tape (CT)
565-EMVY350ARA4R7MD55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY350ARA4R7MD55G
Description
CAP ALUM 4.7UF 20% 35V SMD
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
21 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
3 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes