


865080640004 | |
|---|---|
DigiKey Part Number | 732-8449-2-ND - Tape & Reel (TR) 732-8449-1-ND - Cut Tape (CT) 732-8449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080640004 |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080640004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 32.45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 55 mA @ 100 kHz |
Part Status Active | Impedance 4.5 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 50 | $1.28260 | $64.13 |
| 100 | $1.10990 | $110.99 |
| 250 | $0.99480 | $248.70 |
| 500 | $0.86326 | $431.63 |
| 1,000 | $0.82215 | $822.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.82215 | $1,644.30 |

