
EMVY250GRA332MMN0S | |
---|---|
DigiKey Part Number | 565-EMVY250GRA332MMN0STR-ND - Tape & Reel (TR) 565-EMVY250GRA332MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY250GRA332MMN0S |
Description | CAP ALUM 3300UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3125 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |