EMVH100ARA101MH63G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1,000
Unit Price: $4.76000
Datasheet

Similar


Chemi-Con
In Stock: 1,542
Unit Price: $5.09000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.96965
Datasheet

Direct


KEMET
In Stock: 27,209
Unit Price: $5.09000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.00548
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.12643
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.03798
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.16833
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 726
Unit Price: $8.13000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,605
Unit Price: $7.96000
Datasheet

Similar


Nichicon
In Stock: 637
Unit Price: $6.16000
Datasheet
MVH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH100ARA101MH63G

DigiKey Part Number
565-EMVH100ARA101MH63GTR-ND - Tape & Reel (TR)
565-EMVH100ARA101MH63GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMVH100ARA101MH63G
Description
CAP ALUM 100UF 20% 10V SMD
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
102.3 mA @ 120 Hz
Ripple Current @ High Frequency
110 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.248" (6.30mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable