MFG_EDT-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT107M010S9LAA

DigiKey Part Number
399-20514-2-ND - Tape & Reel (TR)
399-20514-1-ND - Cut Tape (CT)
399-20514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDT107M010S9LAA
Description
CAP ALUM 100UF 20% 10V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT107M010S9LAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
107.143 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,209
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.16900$31.69
50$2.36480$118.24
100$2.10780$210.78
500$1.66568$832.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.52618$1,526.18
2,000$1.41008$2,820.16
3,000$1.35148$4,054.44
5,000$1.28615$6,430.75
7,000$1.24774$8,734.18
10,000$1.21064$12,106.40
12,000$1.19300$14,316.00
24,000$1.13329$27,198.96
25,000$1.13010$28,252.50
Manufacturers Standard Package