



UCJ1A101MCL1GS | |
---|---|
DigiKey Part Number | 493-9387-2-ND - Tape & Reel (TR) 493-9387-1-ND - Cut Tape (CT) 493-9387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1A101MCL1GS |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1A101MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 14Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 47.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
10 | $3.86900 | $38.69 |
50 | $2.90420 | $145.21 |
100 | $2.59800 | $259.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.95428 | $1,563.42 |
1,600 | $1.80739 | $2,891.82 |
2,400 | $1.73325 | $4,159.80 |
4,000 | $1.65060 | $6,602.40 |
5,600 | $1.60201 | $8,971.26 |
8,000 | $1.55506 | $12,440.48 |
9,600 | $1.53274 | $14,714.30 |
19,200 | $1.45719 | $27,978.05 |
20,000 | $1.45316 | $29,063.20 |