EMVA630ADA330MHA0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $6.34000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,096
Unit Price: $8.73000
Datasheet

Direct


Rubycon
In Stock: 2,310
Unit Price: $5.93000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 488
Unit Price: $16.63000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.25323
Datasheet

Direct


Panasonic Electronic Components
In Stock: 603
Unit Price: $7.33000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $8.07000
Datasheet

Direct


Nichicon
In Stock: 1,000
Unit Price: $8.40000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 990
Unit Price: $14.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.33554
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.35035
Datasheet

Upgrade


KEMET
In Stock: 10,040
Unit Price: $5.93000
Datasheet

Upgrade


KEMET
In Stock: 3,143
Unit Price: $6.01000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.35035
Datasheet
MVA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA630ADA330MHA0G

DigiKey Part Number
565-EMVA630ADA330MHA0GTR-ND - Tape & Reel (TR)
565-EMVA630ADA330MHA0GCT-ND - Cut Tape (CT)
565-EMVA630ADA330MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA630ADA330MHA0G
Description
CAP ALUM 33UF 20% 63V SMD
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
118.8 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes