
EDH336M100S9MAA | |
---|---|
DigiKey Part Number | 399-EDH336M100S9MAATR-ND - Tape & Reel (TR) 399-EDH336M100S9MAACT-ND - Cut Tape (CT) 399-EDH336M100S9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH336M100S9MAA |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH336M100S9MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $3.78700 | $37.87 |
50 | $2.83680 | $141.84 |
100 | $2.53790 | $253.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.02014 | $1,010.07 |
1,000 | $1.85697 | $1,856.97 |
1,500 | $1.77460 | $2,661.90 |
2,500 | $1.68269 | $4,206.73 |
3,500 | $1.62867 | $5,700.35 |
5,000 | $1.57646 | $7,882.30 |
6,000 | $1.55165 | $9,309.90 |
12,000 | $1.46762 | $17,611.44 |
12,500 | $1.46314 | $18,289.25 |