
EDH336M100A9MAA | |
---|---|
DigiKey Part Number | 399-EDH336M100A9MAATR-ND - Tape & Reel (TR) 399-EDH336M100A9MAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EDH336M100A9MAA |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH336M100A9MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $3.73700 | $37.37 |
50 | $2.80220 | $140.11 |
100 | $2.50580 | $250.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.99362 | $996.81 |
1,000 | $1.83211 | $1,832.11 |
1,500 | $1.75062 | $2,625.93 |
2,500 | $1.65967 | $4,149.18 |
3,500 | $1.60623 | $5,621.81 |
5,000 | $1.55458 | $7,772.90 |
6,000 | $1.53001 | $9,180.06 |
12,000 | $1.44688 | $17,362.56 |
12,500 | $1.44244 | $18,030.50 |