EMVA101GDA331MMN0S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 345
Unit Price: $31.53000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $11.18077
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 24
Unit Price: $55.06000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 472
Unit Price: $61.51000
Datasheet
MVA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA101GDA331MMN0S

DigiKey Part Number
565-2166-2-ND - Tape & Reel (TR)
565-2166-1-ND - Cut Tape (CT)
565-2166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA101GDA331MMN0S
Description
CAP ALUM 330UF 20% 100V SMD
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes