
MAL214699911E3 | |
|---|---|
DigiKey Part Number | 4735PHTR-ND - Tape & Reel (TR) 4735PHCT-ND - Cut Tape (CT) 4735PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699911E3 |
Description | CAP ALUM 330UF 20% 100V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 486 mA @ 100 Hz | |
Ripple Current @ High Frequency | 810 mA @ 100 kHz | |
Impedance | 230 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.51000 | $61.51 |
| 10 | $43.32000 | $433.20 |
| 50 | $35.79820 | $1,789.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $33.88750 | $3,388.75 |
| 200 | $31.89015 | $6,378.03 |
| 300 | $30.88290 | $9,264.87 |
| 500 | $29.76032 | $14,880.16 |
| 700 | $29.10054 | $20,370.38 |
| 1,000 | $28.46341 | $28,463.41 |
| 1,200 | $28.16058 | $33,792.70 |
| 2,400 | $27.53089 | $66,074.14 |

