Parametric Equivalent

EMHS800GRA181MKE0S | |
|---|---|
DigiKey Part Number | 565-5089-2-ND - Tape & Reel (TR) 565-5089-1-ND - Cut Tape (CT) 565-5089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS800GRA181MKE0S |
Description | CAP ALUM 180UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 170mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 368 mA @ 120 Hz | |
Ripple Current @ High Frequency | 920 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.539" L x 0.512" W (13.70mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.95000 | $13.95 |
| 10 | $9.05600 | $90.56 |
| 50 | $7.02620 | $351.31 |
| 100 | $6.38320 | $638.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.69628 | $1,424.07 |
| 500 | $5.27740 | $2,638.70 |
| 750 | $5.06600 | $3,799.50 |
| 1,250 | $4.83029 | $6,037.86 |
| 1,750 | $4.69174 | $8,210.55 |
| 2,500 | $4.55786 | $11,394.65 |
| 3,000 | $4.49422 | $13,482.66 |
| 6,000 | $4.27883 | $25,672.98 |
| 6,250 | $4.26736 | $26,671.00 |


