
EMHS800ARA181MKE0S | |
|---|---|
DigiKey Part Number | 565-EMHS800ARA181MKE0STR-ND - Tape & Reel (TR) 565-EMHS800ARA181MKE0SCT-ND - Cut Tape (CT) 565-EMHS800ARA181MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS800ARA181MKE0S |
Description | CAP ALUM 180UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 170mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 368 mA @ 120 Hz | |
Ripple Current @ High Frequency | 920 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.539" L x 0.512" W (13.70mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.83000 | $11.83 |
| 10 | $7.62000 | $76.20 |
| 50 | $5.86760 | $293.38 |
| 100 | $5.31360 | $531.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.72212 | $1,180.53 |
| 500 | $4.36104 | $2,180.52 |
| 750 | $4.17889 | $3,134.17 |
| 1,250 | $3.97574 | $4,969.68 |
| 1,750 | $3.85631 | $6,748.54 |
| 2,500 | $3.74096 | $9,352.40 |
| 3,000 | $3.68612 | $11,058.36 |
| 6,000 | $3.50042 | $21,002.52 |
| 6,250 | $3.49052 | $21,815.75 |

