Parametric Equivalent

EMHS800GRA181MKE0S | |
|---|---|
DigiKey Part Number  | 565-5089-2-ND - Tape & Reel (TR) 565-5089-1-ND - Cut Tape (CT) 565-5089-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EMHS800GRA181MKE0S  | 
Description  | CAP ALUM 180UF 20% 80V SMD  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 125°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 80 V  | |
ESR (Equivalent Series Resistance)  | 170mOhm @ 100kHz  | |
Lifetime @ Temp.  | 5000 Hrs @ 125°C  | |
Operating Temperature  | -40°C ~ 125°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 368 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 920 mA @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.492" Dia (12.50mm)  | |
Height - Seated (Max)  | 0.551" (14.00mm)  | |
Surface Mount Land Size  | 0.539" L x 0.512" W (13.70mm x 13.00mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $13.95000 | $13.95 | 
| 10 | $9.05600 | $90.56 | 
| 50 | $7.02620 | $351.31 | 
| 100 | $6.38320 | $638.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $5.69628 | $1,424.07 | 
| 500 | $5.27740 | $2,638.70 | 
| 750 | $5.06600 | $3,799.50 | 
| 1,250 | $4.83029 | $6,037.86 | 
| 1,750 | $4.69174 | $8,210.55 | 
| 2,500 | $4.55786 | $11,394.65 | 
| 3,000 | $4.49422 | $13,482.66 | 
| 6,000 | $4.27883 | $25,672.98 | 
| 6,250 | $4.26736 | $26,671.00 | 


