EMHJ160ARA101MF80G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 2,063
Unit Price: $4.57000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 4,270
Unit Price: $7.26000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 623
Unit Price: $10.52000
Datasheet
MHJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHJ160ARA101MF80G

DigiKey Part Number
565-EMHJ160ARA101MF80GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMHJ160ARA101MF80G
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
88 mA @ 120 Hz
Ripple Current @ High Frequency
220 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.53987$1,385.88
1,800$1.42103$2,557.85
2,700$1.36102$3,674.75
4,500$1.29410$5,823.45
6,300$1.25478$7,905.11
9,000$1.21678$10,951.02
10,800$1.19871$12,946.07
21,600$1.13755$24,571.08
22,500$1.13429$25,521.53
Manufacturers Standard Package