UCZ1V330MCx1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCZ1V330MCx1GS
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCZ1C101MCS6GS

DigiKey Part Number
UCZ1C101MCS6TR-ND - Tape & Reel (TR)
UCZ1C101MCS6CT-ND - Cut Tape (CT)
UCZ1C101MCS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1C101MCS6GS
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1C101MCS6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
98.5 mA @ 120 Hz
Ripple Current @ High Frequency
197 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 623
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.52000$10.52
10$6.74700$67.47
50$5.17080$258.54
100$4.67320$467.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$3.58367$3,225.30
1,800$3.35273$6,034.91
2,700$3.23624$8,737.85
4,500$3.10639$13,978.76
6,300$3.03008$19,089.50
9,000$2.95639$26,607.51
10,800$2.92135$31,550.58
21,600$2.81904$60,891.26
Manufacturers Standard Package