Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKZH350ETD470ME11D | |
|---|---|
DigiKey Part Number | 565-EKZH350ETD470ME11DCT-ND - Cut Tape (CT) 565-EKZH350ETD470ME11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZH350ETD470ME11D |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 132 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 330 mA @ 100 kHz |
Part Status Obsolete | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZH350ELL470ME111 | Chemi-Con | 5 | 565-EKZH350ELL470ME111-ND | $3.86000 | Parametric Equivalent |
| EKZH350ELL470ME11D | Chemi-Con | 1 | 565-EKZH350ELL470ME11D-ND | $3.70000 | Parametric Equivalent |
| 35ZLJ47MT15X11 | Rubycon | 704 | 1189-4182-1-ND | $2.22000 | Direct |
| 35ZLJ47MTA5X11 | Rubycon | 3,616 | 1189-1630-1-ND | $2.38000 | Direct |
| 35YXJ47M5X11 | Rubycon | 2,513 | 1189-2919-ND | $1.81000 | Parametric Equivalent |








