
EY1V470MP20511EP5U | |
|---|---|
DigiKey Part Number | 4191-EY1V470MP20511EP5UCT-ND - Cut Tape (CT) 4191-EY1V470MP20511EP5UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1V470MP20511EP5U |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 2.3 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.79700 | $7.97 |
| 50 | $0.57220 | $28.61 |
| 100 | $0.49990 | $49.99 |
| 500 | $0.37326 | $186.63 |
| 1,000 | $0.33305 | $333.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29947 | $598.94 |
| 4,000 | $0.27156 | $1,086.24 |
| 6,000 | $0.25746 | $1,544.76 |
| 10,000 | $0.24170 | $2,417.00 |
| 14,000 | $0.23245 | $3,254.30 |
| 20,000 | $0.22349 | $4,469.80 |

