
RF1V470MP20511EU | |
|---|---|
DigiKey Part Number | 4191-RF1V470MP20511EUCT-ND - Cut Tape (CT) 4191-RF1V470MP20511EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1V470MP20511EU |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 103.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 345 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.79700 | $7.97 |
| 50 | $0.57220 | $28.61 |
| 100 | $0.49990 | $49.99 |
| 500 | $0.37326 | $186.63 |
| 1,000 | $0.33305 | $333.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29947 | $598.94 |
| 4,000 | $0.27156 | $1,086.24 |
| 6,000 | $0.25746 | $1,544.76 |
| 10,000 | $0.24170 | $2,417.00 |
| 14,000 | $0.23245 | $3,254.30 |
| 20,000 | $0.22349 | $4,469.80 |

