EKZG6R3ELL182MH20D is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Chemi-Con
In Stock: 834
Unit Price: $12.17000
Datasheet

Similar


Panasonic Industry
In Stock: 71
Unit Price: $6.49000
Datasheet

Similar


Panasonic Industry
In Stock: 411
Unit Price: $9.04000
Datasheet

Similar


Panasonic Industry
In Stock: 3
Unit Price: $7.97000
Datasheet

Similar


Nichicon
In Stock: 418
Unit Price: $7.65000
Datasheet

Similar


Nichicon
In Stock: 166
Unit Price: $7.32000
Datasheet
1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZG6R3ELL182MH20D

DigiKey Part Number
565-EKZG6R3ELL182MH20D-ND
Manufacturer
Manufacturer Product Number
EKZG6R3ELL182MH20D
Description
CAP ALUM 1800UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZG6R3ELL182MH20D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.122 A @ 120 Hz
Ripple Current @ High Frequency
1.87 A @ 100 kHz
Impedance
21 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes