



UHV0J182MPD | |
|---|---|
DigiKey Part Number | 493-15273-ND |
Manufacturer | |
Manufacturer Product Number | UHV0J182MPD |
Description | CAP ALUM 1800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J182MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.089 A @ 120 Hz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.59600 | $45.96 |
| 50 | $3.46280 | $173.14 |
| 100 | $3.10610 | $310.61 |
| 500 | $2.48964 | $1,244.82 |
| 1,800 | $2.15641 | $3,881.54 |
| 3,600 | $2.01831 | $7,265.92 |
| 5,400 | $1.94865 | $10,522.71 |

