
EKY-6R3ELL182MK15S | |
|---|---|
DigiKey Part Number | 565-EKY-6R3ELL182MK15S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-6R3ELL182MK15S |
Description | CAP ALUM 1800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-6R3ELL182MK15S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Packaging Bulk | Impedance 49 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR0J182 | Panasonic Industry | 71 | P14364-ND | $6.49000 | Similar |
| EEU-FR0J182B | Panasonic Industry | 403 | P15307CT-ND | $9.04000 | Similar |
| UHV0J182MPD | Nichicon | 166 | 493-15273-ND | $7.32000 | Similar |
| UHE0J182MHD | Nichicon | 418 | 493-1471-ND | $7.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $7.86000 | $78.60 |
| 50 | $6.04940 | $302.47 |
| 100 | $5.47720 | $547.72 |
| 500 | $4.49272 | $2,246.36 |
| 1,000 | $4.18261 | $4,182.61 |
| 2,500 | $3.85171 | $9,629.27 |
| 5,000 | $3.65017 | $18,250.85 |

