
EKZE6R3ELL222MJ25S | |
|---|---|
DigiKey Part Number | 565-1634-ND |
Manufacturer | |
Manufacturer Product Number | EKZE6R3ELL222MJ25S |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE6R3ELL222MJ25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.6125 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Packaging Bulk | Impedance 22 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-6R3ELL222MJ25S | Chemi-Con | 993 | 565-EKY-6R3ELL222MJ25S-ND | $8.63000 | Parametric Equivalent |
| EKYA100ELL222MJ25S | Chemi-Con | 1,994 | 565-EKYA100ELL222MJ25S-ND | $9.78000 | Parametric Equivalent |
| EKYB100ELL222MJ25S | Chemi-Con | 1,990 | 565-EKYB100ELL222MJ25S-ND | $11.59000 | Parametric Equivalent |
| EEU-FR0J222 | Panasonic Industry | 12 | P14365-ND | $9.87000 | Direct |
| UHV0J222MPD | Nichicon | 1,864 | 493-15275-ND | $9.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $8.50100 | $85.01 |
| 50 | $6.56560 | $328.28 |
| 100 | $5.95400 | $595.40 |
| 500 | $4.90002 | $2,450.01 |
| 1,000 | $4.56819 | $4,568.19 |
| 3,000 | $4.15345 | $12,460.35 |
| 5,000 | $3.99843 | $19,992.15 |

