
EKYB100ELL222MJ25S | |
|---|---|
DigiKey Part Number | 565-EKYB100ELL222MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB100ELL222MJ25S |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB100ELL222MJ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4325 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.91 A @ 100 kHz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.44000 | $74.40 |
| 50 | $5.71880 | $285.94 |
| 100 | $5.17300 | $517.30 |
| 500 | $4.23326 | $2,116.63 |
| 1,000 | $3.93728 | $3,937.28 |
| 3,000 | $3.56731 | $10,701.93 |
| 5,000 | $3.42906 | $17,145.30 |

