2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR0J222

DigiKey Part Number
P14365-ND
Manufacturer
Manufacturer Product Number
EEU-FR0J222
Description
CAP ALUM 2200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR0J222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.744 A @ 120 Hz
Ripple Current @ High Frequency
2.18 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.87000$9.87
10$6.28900$62.89
50$4.80460$240.23
200$3.94260$788.52
600$3.45235$2,071.41
1,000$3.26887$3,268.87
2,600$2.98627$7,764.30
5,000$2.83058$14,152.90
Manufacturers Standard Package