EKY-6R3ELL151ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 5,801
Unit Price: $2.61000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,786
Unit Price: $2.69000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,595
Unit Price: $2.77000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 9,002
Unit Price: $2.69000
Datasheet

Similar


Nichicon
In Stock: 5,934
Unit Price: $2.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42613
Datasheet
KY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-6R3ELL151ME11D

DigiKey Part Number
565-EKY-6R3ELL151ME11D-ND
Manufacturer
Manufacturer Product Number
EKY-6R3ELL151ME11D
Description
CAP ALUM 150UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz
Impedance
580 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes