



UHE0J151MDD | |
|---|---|
DigiKey Part Number  | 493-1463-ND  | 
Manufacturer  | |
Manufacturer Product Number  | UHE0J151MDD  | 
Description  | CAP ALUM 150UF 20% 6.3V RADIAL  | 
Customer Reference  | |
Detailed Description  | 150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UHE0J151MDD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 6.3 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 4000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 147 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 210 mA @ 100 kHz  | |
Impedance  | 580 mOhms  | |
Lead Spacing  | 0.079" (2.00mm)  | |
Size / Dimension  | 0.197" Dia (5.00mm)  | |
Height - Seated (Max)  | 0.433" (11.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.61000 | $2.61 | 
| 10 | $1.62400 | $16.24 | 
| 50 | $1.18140 | $59.07 | 
| 100 | $1.04270 | $104.27 | 
| 500 | $0.80116 | $400.58 | 
| 1,000 | $0.72472 | $724.72 | 
| 2,500 | $0.64308 | $1,607.70 | 
| 5,000 | $0.59327 | $2,966.35 | 

