Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMT451VSN391MR50S | |
|---|---|
DigiKey Part Number | 565-EKMT451VSN391MR50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMT451VSN391MR50S |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMT451VSN391MR50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.432 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXA451VSN391MR50L | Chemi-Con | 395 | 565-EGXA451VSN391MR50L-ND | $181.70000 | Parametric Equivalent |
| EKHS4H1VSN391MR50S | Chemi-Con | 0 | 565-EKHS4H1VSN391MR50S-ND | $0.00000 | Parametric Equivalent |
| EKMS451VSN391MR45S | Chemi-Con | 10 | 565-3472-ND | $136.89000 | Parametric Equivalent |
| EKMS451VSN391MR50S | Chemi-Con | 400 | 565-EKMS451VSN391MR50S-ND | $141.82000 | Parametric Equivalent |
| ELHS4H1VSN391MR50S | Chemi-Con | 0 | ELHS4H1VSN391MR50S-ND | $100.00265 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $255.11000 | $255.11 |
| 10 | $194.70200 | $1,947.02 |
| 50 | $169.83820 | $8,491.91 |
| 200 | $155.53765 | $31,107.53 |











