
ELXS451VSN391MR50S | |
|---|---|
DigiKey Part Number | 565-ELXS451VSN391MR50S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS451VSN391MR50S |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS451VSN391MR50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.73 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4739 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS451VSN391MR45S | Chemi-Con | 198 | 565-3598-ND | $145.03000 | Parametric Equivalent |
| 450VXG390MEFCSN30X50 | Rubycon | 48 | 1189-4145-ND | $116.17000 | Parametric Equivalent |
| LGC2H391MELB45 | Nichicon | 328 | LGC2H391MELB45-ND | $112.22000 | Parametric Equivalent |
| LGX2W391MELB50 | Nichicon | 121 | 493-7913-ND | $93.73000 | Parametric Equivalent |
| LHX2W391MELB50 | Nichicon | 190 | LHX2W391MELB50-ND | $104.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.75000 | $177.75 |
| 10 | $132.86800 | $1,328.68 |
| 50 | $114.37760 | $5,718.88 |
| 200 | $103.73640 | $20,747.28 |
| 600 | $97.89628 | $58,737.77 |

