



LGX2W391MELB50 | |
|---|---|
DigiKey Part Number | 493-7913-ND |
Manufacturer | |
Manufacturer Product Number | LGX2W391MELB50 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2W391MELB50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.67 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3881 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGC2H391MELB45 | Nichicon | 328 | LGC2H391MELB45-ND | $112.22000 | Parametric Equivalent |
| ELXS451VSN391MR50S | Chemi-Con | 133 | 565-ELXS451VSN391MR50S-ND | $177.75000 | Direct |
| 450VXG390MEFCSN30X50 | Rubycon | 48 | 1189-4145-ND | $116.17000 | Parametric Equivalent |
| B43644E5397M000 | TDK | 300 | 495-B43644E5397M000-ND | $116.83000 | Parametric Equivalent |
| ELXS451VSN391MR45S | Chemi-Con | 196 | 565-3598-ND | $145.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.73000 | $93.73 |
| 10 | $67.47400 | $674.74 |
| 50 | $56.63620 | $2,831.81 |
| 200 | $50.39450 | $10,078.90 |
| 600 | $46.85775 | $28,114.65 |
| 1,000 | $45.53708 | $45,537.08 |

