
EGXA451VSN391MR50L | |
|---|---|
DigiKey Part Number | 565-EGXA451VSN391MR50L-ND |
Manufacturer | |
Manufacturer Product Number | EGXA451VSN391MR50L |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXA451VSN391MR50L Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.64 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3452 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.70000 | $181.70 |
| 10 | $135.93400 | $1,359.34 |
| 50 | $117.11360 | $5,855.68 |
| 200 | $106.28095 | $21,256.19 |
| 600 | $100.48893 | $60,293.36 |

