EKMS421VSN471MR50S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $40.97035
Datasheet

Upgrade


Chemi-Con
In Stock: 190
Unit Price: $71.06000
Datasheet

Upgrade


Chemi-Con
In Stock: 376
Unit Price: $98.15000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 180
Unit Price: $167.25000
Datasheet

Direct


Rubycon
In Stock: 86
Unit Price: $102.23000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $49.44380
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $52.07570
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $49.16070
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $26.81130
Datasheet

Upgrade


Rubycon
In Stock: 3,040
Unit Price: $75.79000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $58.31040
Datasheet

Upgrade


Rubycon
In Stock: 102
Unit Price: $116.99000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 556
Unit Price: $112.75000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
30mmx52mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMS421VSN471MR50S

DigiKey Part Number
EKMS421VSN471MR50S-ND
Manufacturer
Manufacturer Product Number
EKMS421VSN471MR50S
Description
CAP ALUM 470UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Ripple Current @ High Frequency
2.717 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.067" (52.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$45.66190$9,132.38
Manufacturers Standard Package