HXG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420HXG470MEFCSN30X50

DigiKey Part Number
1189-420HXG470MEFCSN30X50-ND
Manufacturer
Manufacturer Product Number
420HXG470MEFCSN30X50
Description
CAP ALUM 470UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420HXG470MEFCSN30X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.98 A @ 120 Hz
Ripple Current @ High Frequency
4.172 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$102.23000$102.23
10$73.95700$739.57
50$62.29840$3,114.92
100$58.62860$5,862.86
500$52.33270$26,166.35
1,000$50.35500$50,355.00
Manufacturers Standard Package