EKMM201VNN681MQ40S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 192
Unit Price: $41.01000
Datasheet

Direct


Chemi-Con
In Stock: 128
Unit Price: $58.16000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $21.06130
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $18.72090
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $25.87900
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $24.60950
Datasheet

Direct


Rubycon
In Stock: 71
Unit Price: $59.72000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $21.29820
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $21.52815
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $20.42250
Datasheet

Direct


Nichicon
In Stock: 222
Unit Price: $47.46000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $18.16620
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $17.11080
Datasheet

Upgrade


Rubycon
In Stock: 200
Unit Price: $45.75000
Datasheet
25,4mmx42mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM201VNN681MQ40S

DigiKey Part Number
EKMM201VNN681MQ40S-ND
Manufacturer
Manufacturer Product Number
EKMM201VNN681MQ40S
Description
CAP ALUM 680UF 20% 200V SNAP TH
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 366mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
366mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Ripple Current @ High Frequency
2.67 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.