381LX681M200J042 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1,492
Unit Price: $64.29000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,803
Unit Price: $50.32000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $28.64864
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $20.38930
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $43.00000
Datasheet

Direct


Nichicon
In Stock: 257
Unit Price: $46.12000
Datasheet

Direct


Nichicon
In Stock: 96
Unit Price: $49.58000
Datasheet

Direct


Nichicon
In Stock: 440
Unit Price: $37.16000
Datasheet

Direct


Nichicon
In Stock: 95
Unit Price: $38.81000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $18.28295
Datasheet

Upgrade


Rubycon
In Stock: 132
Unit Price: $47.68000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $46.14950
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $55.58000
Datasheet

Similar


WEC
In Stock: 585
Unit Price: $31.39850
Datasheet
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX681M200J042

DigiKey Part Number
338-2562-ND
Manufacturer
Manufacturer Product Number
381LX681M200J042
Description
CAP ALUM 680UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
293mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.4 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$22.64434$67,933.02