381LX681M250J052 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 55
Unit Price: $86.08000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 370
Unit Price: $72.43000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5,102
Unit Price: $57.63000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,037
Unit Price: $64.62000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 835
Unit Price: $75.56000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $38.92719
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $29.08602
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $25.00200
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $55.58000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $54.51000
Datasheet

Direct


Nichicon
In Stock: 371
Unit Price: $70.38000
Datasheet
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX681M250J052

DigiKey Part Number
338-2564-ND
Manufacturer
Manufacturer Product Number
381LX681M250J052
Description
CAP ALUM 680UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.38 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$28.64864$85,945.92