Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

P6SMB200CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-P6SMB200CATR13PBFREETR-ND - Tape & Reel (TR) 1514-P6SMB200CATR13PBFREECT-ND - Cut Tape (CT) 1514-P6SMB200CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB200CA TR13 PBFREE |
Description | TVS DIODE 171VWM 274VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $3.85900 | $38.59 |
| 100 | $2.49000 | $249.00 |
| 500 | $1.89832 | $949.16 |
| 1,000 | $1.70741 | $1,707.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.46478 | $4,394.34 |
| 6,000 | $1.25641 | $7,538.46 |
| 9,000 | $1.12179 | $10,096.11 |





