P6SMB200CA-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,754
Unit Price: $3.26000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.23503
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.23503
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.20006
Datasheet

Direct


Littelfuse Inc.
In Stock: 15,893
Unit Price: $2.53000
Datasheet

Direct


Bourns Inc.
In Stock: 170
Unit Price: $4.41000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.13010
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: $6.20000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,167
Unit Price: $3.26000
Datasheet

Similar


STMicroelectronics
In Stock: 1,911
Unit Price: $2.61000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,978
Unit Price: $3.83000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB200CA-M3/5B

DigiKey Part Number
P6SMB200CA-M3/5B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB200CA-M3/5B
Description
TVS DIODE 171VWM 274VC DO214AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
9,600$1.20006$11,520.58