
CTLSH3-30M833S TR | |
---|---|
DigiKey Part Number | CTLSH3-30M833STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTLSH3-30M833S TR |
Description | DIODE SCHOTTKY 30V 3A TLM833S |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount TLM833S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TLM833S | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |