DMN2024UDH-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3L30LP-7

DigiKey Part Number
B3L30LP-7DITR-ND - Tape & Reel (TR)
B3L30LP-7DICT-ND - Cut Tape (CT)
B3L30LP-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3L30LP-7
Description
DIODE SCHOTTKY 30V 3A UDFN30308
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount U-DFN3030-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
U-DFN3030-8
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,077
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.71100$37.11
100$3.01180$301.18
500$2.31188$1,155.94
1,000$2.08633$2,086.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.50105$4,503.15
6,000$1.46977$8,818.62
9,000$1.45394$13,085.46
15,000$1.43693$21,553.95
Manufacturers Standard Package