


CMR3-04 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR3-04TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR3-04TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR3-04TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR3-04 TR13 PBFREE |
Description | DIODE STANDARD 400V 3A SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3G-E3/57T | Vishay General Semiconductor - Diodes Division | 5,059 | ES3G-E3/57TGICT-ND | $8.71000 | Similar |
| ES3G-E3/9AT | Vishay General Semiconductor - Diodes Division | 1,111 | ES3G-E3/9ATGICT-ND | $8.71000 | Similar |
| MURS340S-E3/52T | Vishay General Semiconductor - Diodes Division | 1,821 | 112-MURS340S-E3/52TCT-ND | $7.23000 | Similar |
| RS3G-E3/57T | Vishay General Semiconductor - Diodes Division | 907 | RS3G-E3/57TGICT-ND | $8.63000 | Similar |
| RS3G-E3/9AT | Vishay General Semiconductor - Diodes Division | 415 | 112-RS3G-E3/9ATCT-ND | $8.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.50800 | $55.08 |
| 100 | $3.59030 | $359.03 |
| 500 | $2.76638 | $1,383.19 |
| 1,000 | $2.50082 | $2,500.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.16341 | $6,490.23 |
| 6,000 | $1.99347 | $11,960.82 |
| 9,000 | $1.90689 | $17,162.01 |
| 15,000 | $1.80963 | $27,144.45 |
| 21,000 | $1.75205 | $36,793.05 |
| 30,000 | $1.69609 | $50,882.70 |

