
MURS340S-E3/52T | |
|---|---|
DigiKey Part Number | 112-MURS340S-E3/52TTR-ND - Tape & Reel (TR) 112-MURS340S-E3/52TCT-ND - Cut Tape (CT) 112-MURS340S-E3/52TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS340S-E3/52T |
Description | DIODE STANDARD 400V 1.5A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.61900 | $26.19 |
| 100 | $2.07390 | $207.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.17004 | $877.53 |
| 1,500 | $1.09324 | $1,639.86 |
| 2,250 | $1.09222 | $2,457.49 |
| 3,750 | $1.06415 | $3,990.56 |
| 5,250 | $1.00918 | $5,298.19 |
| 18,750 | $0.96098 | $18,018.38 |
| 37,500 | $0.89512 | $33,567.00 |
| 75,000 | $0.88112 | $66,084.00 |

