Diode 1000 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1-10M TR13 PBFREE

DigiKey Part Number
1514-CMR1-10MTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR1-10MTR13PBFREECT-ND - Cut Tape (CT)
1514-CMR1-10MTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR1-10M TR13 PBFREE
Description
DIODE STANDARD 1000V 1A SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACGRA4007-HFComchip Technology15,109641-1881-1-ND$0.29000Similar
S1M-M3/5ATVishay General Semiconductor - Diodes Division17,467112-S1M-M3/5ATCT-ND$0.45000Similar
S1MHE3_A/HVishay General Semiconductor - Diodes Division13,088S1MHE3_A/HGICT-ND$0.47000Similar
US1M-M3/5ATVishay General Semiconductor - Diodes Division12,438US1M-M3/5ATGICT-ND$0.53000Similar
US1MHE3_A/HVishay General Semiconductor - Diodes Division57,333US1MHE3_A/HGICT-ND$0.60000Similar
In-Stock: 11,248
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$3.79000$37.90
100$2.43440$243.44
500$1.84886$924.43
1,000$1.65976$1,659.76
2,000$1.50059$3,001.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.32812$6,640.60
10,000$1.22148$12,214.80
15,000$1.16715$17,507.25
25,000$1.10612$27,653.00
35,000$1.06998$37,449.30
50,000$1.03485$51,742.50
Manufacturers Standard Package