Image for S1MHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1MHE3_A/H

DigiKey Part Number
S1MHE3_A/HGITR-ND - Tape & Reel (TR)
S1MHE3_A/HGICT-ND - Cut Tape (CT)
S1MHE3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1MHE3_A/H
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Mfr
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
1.8 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,258
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.35100$23.51
100$1.48480$148.48
500$1.10858$554.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.89874$1,617.73
3,600$0.81005$2,916.18
5,400$0.76480$4,129.92
9,000$0.71393$6,425.37
12,600$0.68379$8,615.75
18,000$0.65450$11,781.00
Manufacturers Standard Package