


ACGRA4007-HF | |
|---|---|
DigiKey Part Number | 641-1881-2-ND - Tape & Reel (TR) 641-1881-1-ND - Cut Tape (CT) 641-1881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRA4007-HF |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACGRA4007-HF Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2.5 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.47200 | $14.72 |
| 100 | $0.91830 | $91.83 |
| 500 | $0.67532 | $337.66 |
| 1,000 | $0.59672 | $596.72 |
| 2,000 | $0.53033 | $1,060.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45828 | $2,291.40 |
| 10,000 | $0.41367 | $4,136.70 |
| 15,000 | $0.39091 | $5,863.65 |
| 25,000 | $0.36533 | $9,133.25 |
| 35,000 | $0.35017 | $12,255.95 |
| 50,000 | $0.33544 | $16,772.00 |

