
1.5CE30A TR PBFREE | |
---|---|
DigiKey Part Number | 1514-1.5CE30ATRPBFREETR-ND - Tape & Reel (TR) 1514-1.5CE30ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5CE30A TR PBFREE |
Description | TVS DIODE 25.6VWM 41.4VC DO201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.49000 | $14.49 |
10 | $9.20300 | $92.03 |
100 | $6.17240 | $617.24 |
500 | $4.87400 | $2,437.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $4.27817 | $5,989.44 |
2,800 | $3.62208 | $10,141.82 |