
1.5KE30A-E3/73 | |
---|---|
DigiKey Part Number | 1.5KE30A-E3/73GICT-ND - Cut Tape (CT) 1.5KE30A-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE30A-E3/73 |
Description | TVS DIODE 25.6VWM 41.4VC 1.5KE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.2A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 36.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.96000 | $9.96 |
10 | $6.26500 | $62.65 |
100 | $4.12510 | $412.51 |
500 | $3.20488 | $1,602.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.90853 | $2,908.53 |
2,000 | $2.78324 | $5,566.48 |
3,000 | $2.74290 | $8,228.70 |
5,000 | $2.70257 | $13,512.85 |
7,000 | $2.68643 | $18,805.01 |
10,000 | $2.67030 | $26,703.00 |