
1N6282A TR TIN/LEAD | |
---|---|
DigiKey Part Number | 1514-1N6282ATRTIN/LEADTR-ND - Tape & Reel (TR) 1514-1N6282ATRTIN/LEADCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6282A TR TIN/LEAD |
Description | TVS DIODE 25.6VWM 41.4VC DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 30V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.14000 | $9.14 |
10 | $5.70500 | $57.05 |
100 | $3.73980 | $373.98 |
500 | $2.89470 | $1,447.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $2.50624 | $3,508.74 |
2,800 | $2.29549 | $6,427.37 |
4,200 | $2.18812 | $9,190.10 |
7,000 | $2.06746 | $14,472.22 |
9,800 | $1.99600 | $19,560.80 |
14,000 | $1.92655 | $26,971.70 |
35,000 | $1.90365 | $66,627.75 |