PS7141EL-1A-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 206
Unit Price: $48.77000
Datasheet

Similar


Panasonic Electric Works
In Stock: 51
Unit Price: $26.88000
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 432
Unit Price: $28.26000
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 807
Unit Price: $17.24000
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: $41.91000
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 150
Unit Price: $50.32000
Datasheet
6-SMD Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD Pkg

PS7141EL-1A-A

DigiKey Part Number
PS7141EL-1A-ND
Manufacturer
Manufacturer Product Number
PS7141EL-1A-A
Description
SSR RELAY SPST-NO 120MA 0-400V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 400 V
Load Current
120 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP Gull Wing
Approval Agency
BSI, CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types